Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HB CASE UNIVERS :: HiFiBerry universal case, black

Item-No.: HB CASE UNIVERS
Colour:

€16,20
Category of goods: 1 = discountable

HB CASE UNIVERS

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Special feature
    • For HiFiBerry
  • Measures
    • Length
    • 96 mm
    • Width
    • 66 mm
    • Height
    • 41 mm
This plastic case for the Raspberry Pi and an add-on board can be used for the HiFiBerry DAC+, Digi+ and Amp+.

Delivery without Raspberry Pi



Manufacturer : HIFIBERRY
Factory number : HIFIBERRY UNIVERSAL CASE BK
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Special feature
    • For HiFiBerry
  • Measures
    • Length
    • 96 mm
    • Width
    • 66 mm
    • Height
    • 41 mm
Datasheet/manual