reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HB CASE DIGI+ BK :: HiFiBerry Digi+ steel housing, black

Item-No.: HB CASE DIGI+ BK
€24,80
Category of goods: 1 = discountable

HB CASE DIGI+ BK

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • komplett
    • Colour
    • schwarz
    • Material
    • Stahl
  • Specials
    • Special feature
    • für HiFiBerry
  • Measures
    • Length
    • 93 mm
    • Width
    • 60 mm
    • Height
    • 40 mm

HiFiBerry Digi+ case

• Elegant steel case
• Simple assembly
• Suitable for Raspberry Pi B+/2/3
• Can be combined with HiFiBerry Digi+ and Digi+ transformers

Dimensions (L x W x H): 93 x 60 x 40 mm

Please note: The metallic housing may impair the on-board WIFI or Bluetooth signal of the Raspberry Pi 3!

Raspberry Pi not included in delivery



Manufacturer : HIFIBERRY
Factory number : 4260439550354
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • komplett
    • Colour
    • schwarz
    • Material
    • Stahl
  • Specials
    • Special feature
    • für HiFiBerry
  • Measures
    • Length
    • 93 mm
    • Width
    • 60 mm
    • Height
    • 40 mm
Datasheet/manual