Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HB CASE DAC+ SSI :: Steel case for HiFiBerry DAC+, brushed cover

Item-No.: HB CASE DAC+ SSI
Colour:

€24,80
Category of goods: 1 = discountable

HB CASE DAC+ SSI

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Silver
    • Material
    • Steel
  • Specials
    • Special feature
    • für HiFiBerry
  • Measures
    • Length
    • 93 mm
    • Width
    • 61 mm
    • Height
    • 40 mm
This is our most robust case. Made completely from steel with a cover of brushed stainless steel, it also looks very nice. If you don’t like plastic, this is the case you should choose. Note that it only works with the RCA version of HiFiBerry DAC+, not the Digi+ or the Amp+.

Delievery without Raspberry Pi



Manufacturer : HIFIBERRY
Factory number : HIFIBERRY DAC+ STEEL SILVER
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Silver
    • Material
    • Steel
  • Specials
    • Special feature
    • für HiFiBerry
  • Measures
    • Length
    • 93 mm
    • Width
    • 61 mm
    • Height
    • 40 mm
Datasheet/manual