Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HB CASE DAC+ SBL :: Steel case for HiFiBerry DAC+, black cover

Item-No.: HB CASE DAC+ SBL
Colour:

€24,80
Category of goods: 1 = discountable

HB CASE DAC+ SBL

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Steel
  • Specials
    • Special feature
    • For HiFiBerry
  • Measures
    • Length
    • 93 mm
    • Width
    • 61 mm
    • Height
    • 40 mm
This is our most robust case, made completely from steel. It is ideal for environments that need something rugged or for people that don’t like plastic. Note that it only works with the RCA version of HiFiBerry DAC+, not the Digi+ or the Amp+.

Delievery without Raspberry Pi



Manufacturer : HIFIBERRY
Factory number : HIFIBERRY DAC+ STEEL BLACK
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Steel
  • Specials
    • Special feature
    • For HiFiBerry
  • Measures
    • Length
    • 93 mm
    • Width
    • 61 mm
    • Height
    • 40 mm
Datasheet/manual