Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HB CASE DAC+PJSI :: HiFiBerry DAC+ Phone steel case. silver

Item-No.: HB CASE DAC+PJSI
Colour:

€30,20
Category of goods: 1 = discountable

HB CASE DAC+PJSI

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Silver
    • Material
    • Steel
  • Specials
    • Special feature
    • For HiFiBerry
  • Measures
    • Length
    • 93 mm
    • Width
    • 60 mm
    • Height
    • 31 mm

HiFiBerry Case DAC+ Phone

• Elegant steel case
• Simple assembly
• Suitable for Raspberry Pi B+/2/3
• In combination with HiFiBerry DAC+ Phone (PJ)

Please note: The metallic case may impair the on-board Wi-Fi or Bluetooth signal of the Raspberry Pi 3!

Raspberry Pi not included in delivery.



Manufacturer : HIFIBERRY
Factory number : HIFIBERRY CASE DAC+ PJ SI
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Silver
    • Material
    • Steel
  • Specials
    • Special feature
    • For HiFiBerry
  • Measures
    • Length
    • 93 mm
    • Width
    • 60 mm
    • Height
    • 31 mm
Datasheet/manual