reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HB CASE DAC+PJBK :: HiFiBerry DAC+ Phone steel case, black

Item-No.: HB CASE DAC+PJBK
Colour:

€28,20
Category of goods: 1 = discountable

HB CASE DAC+PJBK

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • komplett
    • Colour
    • schwarz
    • Material
    • Stahl
  • Specials
    • Special feature
    • für HiFiBerry
  • Measures
    • Length
    • 93 mm
    • Width
    • 60 mm
    • Height
    • 31 mm

HiFiBerry Case DAC+ Phone

• Elegant steel case
• Simple assembly
• Suitable for Raspberry Pi B+/2/3
• In combination with HiFiBerry DAC+ Phone (PJ)

Please note: The metallic case may impair the on-board Wi-Fi or Bluetooth signal of the Raspberry Pi 3!

Raspberry Pi not included in delivery.



Manufacturer : HIFIBERRY
Factory number : HIFIBERRY CASE DAC+ PJ BK
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • komplett
    • Colour
    • schwarz
    • Material
    • Stahl
  • Specials
    • Special feature
    • für HiFiBerry
  • Measures
    • Length
    • 93 mm
    • Width
    • 60 mm
    • Height
    • 31 mm
Datasheet/manual