Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN A 004 2611 :: Han A male screw connector, 4+PE

Item-No.: HAN A 004 2611
€5,65
Category of goods: 1 = discountable

HAN A 004 2611

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Pin insert
    • Pole number
    • 4 + PE
    • Material
    • Polycarbonate
  • Specials
    • Specification
    • Series HAN A
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Electrical values
    • Load limit
    • 10 A

Harting HAN A screw connector

Variation: male insert
Contacts: 4 + PE
Conductor cross-section: 2.5 mm²
Rated voltage: 230 - 400 V
Rated current: 10 A



Manufacturer : HARTING
Factory number : 09 20 004 2611
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Pin insert
    • Pole number
    • 4 + PE
    • Material
    • Polycarbonate
  • Specials
    • Specification
    • Series HAN A
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Electrical values
    • Load limit
    • 10 A
Datasheet/manual