reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 933 6102 :: Crimp pin contacts, HAN EE modules, 2.5 mm²

Item-No.: HAN 933 6102
€0,21
Category of goods: 1 = discountable

HAN 933 6102

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module crimped contact pin
    • Material
    • Silver-plated
  • Specials
    • Specification
    • Series HAN EE
  • Interfaces
    • Connection
    • For 8-pin
  • Implementation
    • Cable cross-section
    • 2.5 mm²

Harting crimp pin contacts for HAN EE-modules

Conductor cross-section: 2.5 mm²

Suitable crimping tool under Order No.: HAN 000 0021.



Manufacturer : HARTING
Factory number : 09 33 000 6102
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module crimped contact pin
    • Material
    • Silver-plated
  • Specials
    • Specification
    • Series HAN EE
  • Interfaces
    • Connection
    • For 8-pin
  • Implementation
    • Cable cross-section
    • 2.5 mm²