Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 915 6204 :: Crimp socket contact, DD modules, 014-0.37 mm²

Item-No.: HAN 915 6204
€0,54
Category of goods: 1 = discountable

HAN 915 6204

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module crimped contact socket
    • Material
    • Silver-plated
  • Specials
    • Specification
    • Series HAN DD
  • Interfaces
    • Connection
    • For 12-pin
  • Implementation
    • Cable cross-section
    • 0.14 - 0.37 mm²
  • Electrical values
    • Load limit
    • 10 A

Harting crimp socket contacts for Han DD modules

Conductor cross section: 0.14 - 0.37 mm²

Suitable crimping tool under Order No.: HAN 000 0021.



Manufacturer : HARTING
Factory number : 09 15 000 6204
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module crimped contact socket
    • Material
    • Silver-plated
  • Specials
    • Specification
    • Series HAN DD
  • Interfaces
    • Connection
    • For 12-pin
  • Implementation
    • Cable cross-section
    • 0.14 - 0.37 mm²
  • Electrical values
    • Load limit
    • 10 A
Datasheet/manual