Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 3A 003 1250 :: Han 3A - base housing, bracket, M20 cable outlet

Item-No.: HAN 3A 003 1250
€6,75
Category of goods: 1 = discountable

HAN 3A 003 1250

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Base housing
    • Assembly
    • M20 cable outlet
    • Mounting form
    • 1 clip
    • Material
    • Aluminium diecast/powder-coated
  • Specials
    • Specification
    • Series HAN 3A
  • Measures
    • Length
    • 40 mm
    • Width
    • 58 mm
    • Height
    • 27 mm

Harting HAN 3A base housing with bracket and M20 cable outlet

Dimensions: 40 x 58 x 27 mm



Manufacturer : HARTING
Factory number : 19 20 003 1250
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Base housing
    • Assembly
    • M20 cable outlet
    • Mounting form
    • 1 clip
    • Material
    • Aluminium diecast/powder-coated
  • Specials
    • Specification
    • Series HAN 3A
  • Measures
    • Length
    • 40 mm
    • Width
    • 58 mm
    • Height
    • 27 mm
Datasheet/manual