Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 3A 003 0720 :: HAN 3A coupling housing, bracket, M20

Item-No.: HAN 3A 003 0720
€3,30
Category of goods: 1 = discountable

HAN 3A 003 0720


Harting HAN 3A coupling housing with bracket and M20 cable outlet



Manufacturer : HARTING
Factory number : TB 19 20 003 0720
Package weight : 0.016 kg
RoHS : conform
Technical information
Datasheet/manual