Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 3A 003 0420 :: Han 3A — connector housing, M20 cable outlet

Item-No.: HAN 3A 003 0420
€1,99
Category of goods: 1 = discountable

HAN 3A 003 0420


Harting Han 3A connector housing with M20 cable outlet, plastic

Dimensions: 28 x 27 x 60 mm



Manufacturer : HARTING
Factory number : HAN 3A-GG-M20
Package weight : 0.012 kg
RoHS : conform
Technical information
Datasheet/manual