Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 016-0301 :: Housing base for mounting housing, 16-pin, 2 clips

Item-No.: HAN 016-0301
€9,40
Category of goods: 1 = discountable

HAN 016-0301

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Surface-mounted housing
    • Pole number
    • 16
    • Mounting form
    • 2 clips
    • Material
    • Aluminium diecast/powder-coated
    • Temperatur max.
    • -40 ... +125
  • Specials
    • Specification
    • Series HAN E
  • Interfaces
    • Connection
    • For 16-pin
  • Measures
    • Length
    • 113 mm
    • Width
    • 43.4 mm
    • Height
    • 28.5 mm
  • Electrical values
    • Approval
    • 400 V (VDE), 600 V (UL/CSA)
    • Load limit
    • 400 V / 600 V / 16 A
  • Implementation
    • Protection class
    • IP 65

HARTING HAN E connectors

Heavy-duty industrial connectors for the toughest demands in automotive/mechanical engineering and plant construction.

Screw connection with wire protection.



Manufacturer : HARTING
Factory number : 09 30 016 0301
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Surface-mounted housing
    • Pole number
    • 16
    • Mounting form
    • 2 clips
    • Material
    • Aluminium diecast/powder-coated
    • Temperatur max.
    • -40 ... +125
  • Specials
    • Specification
    • Series HAN E
  • Interfaces
    • Connection
    • For 16-pin
  • Measures
    • Length
    • 113 mm
    • Width
    • 43.4 mm
    • Height
    • 28.5 mm
  • Electrical values
    • Approval
    • 400 V (VDE), 600 V (UL/CSA)
    • Load limit
    • 400 V / 600 V / 16 A
  • Implementation
    • Protection class
    • IP 65
Datasheet/manual