Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 012 3101 :: Female insert for Han DD modules, 12-pin, 10 A

Item-No.: HAN 012 3101
€1,80
Category of goods: 1 = discountable

HAN 012 3101

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module female insert
    • Pole number
    • 12
    • Material
    • Polycarbonate
  • Specials
    • Specification
    • Series HAN DD
  • Implementation
    • Cable cross-section
    • 0.14 - 2.5 mm²
  • Electrical values
    • Load limit
    • 10 A

Harting female insert for HAN DD modules


Number of pins: 12
Current: 10 A
Conductor cross section: 0.14 - 2.5 mm²

Crimps supplied separately.



Manufacturer : HARTING
Factory number : 09 14 012 3101
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module female insert
    • Pole number
    • 12
    • Material
    • Polycarbonate
  • Specials
    • Specification
    • Series HAN DD
  • Implementation
    • Cable cross-section
    • 0.14 - 2.5 mm²
  • Electrical values
    • Load limit
    • 10 A
Datasheet/manual