Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 010-0303 :: Articulated frame for connector housing, A... F, 10B

Item-No.: HAN 010-0303
€9,80
Category of goods: 1 = discountable

HAN 010-0303

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Articulated frame for mounting housing
    • Pole number
    • 10
    • Assembly
    • Printig A … F
  • Interfaces
    • Connection
    • For 10-pin

Zinc die-cast frame for holding and mounting pin or socket strips in the top or bottom part of the housing.

Printing: A...F
Size: 10 B



Manufacturer : HARTING
Factory number : 09 14 010 0303
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Articulated frame for mounting housing
    • Pole number
    • 10
    • Assembly
    • Printig A … F
  • Interfaces
    • Connection
    • For 10-pin
Datasheet/manual