Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 005 2716 :: ES module female insert, 5-pin 16A

Item-No.: HAN 005 2716
€6,15
Category of goods: 1 = discountable

HAN 005 2716

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module female insert
    • Assembly
    • Tension spring connection
    • Material
    • Polycarbonate
  • Specials
    • Specification
    • Series HAN ES
  • Interfaces
    • Connection
    • For 5-pin
  • Implementation
    • Cable cross-section
    • 0.14 - 2.5 mm²
  • Electrical values
    • Load limit
    • 10 A

Harting ES modules with tension spring

Variation: female insert
Conductor cross section: 0.14 - 2.5 mm²
Pins: 5
Current: max. 16 A



Manufacturer : HARTING
Factory number : 09 14 005 2716
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular module female insert
    • Assembly
    • Tension spring connection
    • Material
    • Polycarbonate
  • Specials
    • Specification
    • Series HAN ES
  • Interfaces
    • Connection
    • For 5-pin
  • Implementation
    • Cable cross-section
    • 0.14 - 2.5 mm²
  • Electrical values
    • Load limit
    • 10 A
Datasheet/manual