Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 002 2601 :: Axial module-pin insert, 2-pin, 40A

Item-No.: HAN 002 2601
€10,95
Category of goods: 1 = discountable

HAN 002 2601

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular axial screw-type module pin insert
    • Assembly
    • Screw terminal
    • Material
    • Polycarbonate
  • Interfaces
    • Connection
    • For 2-pin
  • Implementation
    • Cable cross-section
    • 2.5 - 8 mm²
  • Electrical values
    • Load limit
    • 40 A

Harting axial screw modules

Variation: male insert
Conductor cross section: 2.5 - 8 mm²
Pins: 2
Current: max. 40 A



Manufacturer : HARTING
Factory number : 09 14 002 2601
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Modular axial screw-type module pin insert
    • Assembly
    • Screw terminal
    • Material
    • Polycarbonate
  • Interfaces
    • Connection
    • For 2-pin
  • Implementation
    • Cable cross-section
    • 2.5 - 8 mm²
  • Electrical values
    • Load limit
    • 40 A
Datasheet/manual