Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAN 000 0021 :: Crimping pliers for Han D / E, 0.14-2.5 mm²

Item-No.: HAN 000 0021
€115,95
Category of goods: 1 = discountable

HAN 000 0021

  • Product Description
  • Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Crimping tool
  • Specials
    • Specification
    • Series HAN D/E
  • Implementation
    • Cable cross-section
    • 0.14 - 2.5 mm²

Harting crimp tool for HAN D / E modules

Conductor cross section: 0.14 - 2.5 mm²



Manufacturer : HARTING
Factory number : 09 99 000 0021
Package weight : 0.654 kg
RoHS : conform
Technical information
  • General
    • Type
    • Harting connector
    • Design
    • Crimping tool
  • Specials
    • Specification
    • Series HAN D/E
  • Implementation
    • Cable cross-section
    • 0.14 - 2.5 mm²
Datasheet/manual