Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8040-3 :: Triple power supply unit


HM 8040-3

  • Product Description
  • Technical information
  • General
    • Type
    • Triple power pack
    • Technology
    • HAMEG Modularsystem 8000
    • Design
    • für HM8001-2
    • Assembly
    • 2x 0-20V/0,5A +5V/1A

Triple power supply unit, HM8040-3

The HAMEG modular system 8000 accommodates two push-in models and also handles power supply to them. The mechanical stability of the basic model is robust enough to easily stack up to 5 units. This facilitates a high concentration of a number of measurement options in the smallest possible space. In addition, a blank module rack (HM 800) is available for installation of any of your own products.

• 2 x 20 V/0.5 A, 5 V/1 A
• 3-digit switchable display for voltage and current
• Display resolution 0.1 V/1 mA
• Adjustable current limitation
• Linear phase regulator
• Low ripple and low noise
• On/off button for outputs
• Electronic fuse
• HM8001-2 base unit required



Manufacturer : HAMEG
Factory number : HM 8040-3
Package weight : 0.988 kg
Technical information
  • General
    • Type
    • Triple power pack
    • Technology
    • HAMEG Modularsystem 8000
    • Design
    • für HM8001-2
    • Assembly
    • 2x 0-20V/0,5A +5V/1A