Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8012 :: Digital multimeter


HM 8012

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • HAMEG Modularsystem 8000
    • Design
    • For basic module HM 8001-2
    • Assembly
    • 50000 counts

4¾ digit programmable multimeter, HM8012

The HAMEG modular system 8000 accommodates two push-in models and also handles power supply to them. The mechanical stability of the basic model is robust enough to easily stack up to 5 units. This facilitates a high concentration of a number of measurement options in the smallest possible space. In addition, a blank module rack (HM 800) is available for installation of any of your own products.

• 4¾-digit display 50,000 counts
• Basic accuracy: 0.05%
• Automatic and manual measurement range selection
• Max. resolution 10 µV, 0.01 dBm, 10 nA, 10 m?, 0.1°C/°F
• Offset function/relative value measurement in basic measurement functions
• Input resistance ›1 G? (0.5 V and 5 V DC range)
• RS-232 interface
• PC software for control and data acquisition
• Base unit HM8001-2 or previous required



Manufacturer : HAMEG
Factory number : HM 8012
Package weight : 1.094 kg
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • HAMEG Modularsystem 8000
    • Design
    • For basic module HM 8001-2
    • Assembly
    • 50000 counts