Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 800 :: Blank module


HM 800

  • Product Description
  • Technical information
  • General
    • Type
    • Empty module
    • Design
    • For basic unit HM8001-2

Blank module, HM800

The HAMEG modular system 8000 accommodates two push-in models and also handles power supply to them. The mechanical stability of the basic model is robust enough to easily stack up to 5 units. This facilitates a high concentration of a number of measurement options in the smallest possible space. In addition, a blank module rack (HM 800) is available for installation of any of your own products.

• Plug-in module for mounting your own circuits
• Guide rails for mounting circuit boards in 4 different levels
• Plastic chassis for easy handling
• Power is supplied via the HM8001-2 base unit
• Supply voltage available: see HM8001-2 data sheet
• HM8001-2 base unit required



Manufacturer : HAMEG
Factory number : HM 800
Package weight : 0.545 kg
Technical information
  • General
    • Type
    • Empty module
    • Design
    • For basic unit HM8001-2
Datasheet/manual