Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WACOM CTL-490DW :: Pen Tablet

Item-No.: WACOM CTL-490DW
Colour:

€79,95




Intuos Draw Pen Small, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics tablet
    • Design
    • With stylus
    • Resolution
    • 2540 lpi
    • Colour
    • White
    • Apple
    • Compatible
  • Specials
    • Specification
    • Active area: 152 x 95 mm
  • Implementation
    • Keys
    • 4
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 210 mm
    • Depth
    • 169 mm
    • Height
    • 11 mm
Intuos Draw: Spark Your Imagination
Just starting out and finding your own style? Intuos Draw makes creating fun. Draw, paint, and edit with an easy to use pen tablet.

Achieving Your Creative Dream. You’re Only An Intuos Away.
Unleash your creativity with the new Intuos. Whether your dream is starting your portfolio, racking up some ‘Likes’, or pushing the limits of creativity, Intuos has everything you need to make it happen.

Everything You Need In One Creative Box
Whatever your artistic ambitions, Intuos can take you there. Find everything you need to get started in one package. Each Wacom quality pen tablet comes with a free creative package that includes downloadable creative software, services, and online tutorials too.

Create Something Amazing
Intuos is a beautifully designed, easy to use pen tablet. Draw, sketch, paint, and edit with natural feel and movement. The pressure sensitive pen, responsive tablet, intuitive multi-touch gestures, and customizable ExpressKeys™ put a whole new digital toolbox at your fingertips.

Package content
  • Intuos tablet and pen

  • USB cable

  • Replacement nibs

  • Software download instructions and code (registration required)

  • Quick start guide

  • Installation CD


Free downloadable software included: ArtRage© Lite



Manufacturer : WACOM
Factory number : CTL-490DW-S
Package weight : 0.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics tablet
    • Design
    • With stylus
    • Resolution
    • 2540 lpi
    • Colour
    • White
    • Apple
    • Compatible
  • Specials
    • Specification
    • Active area: 152 x 95 mm
  • Implementation
    • Keys
    • 4
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 210 mm
    • Depth
    • 169 mm
    • Height
    • 11 mm