Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WACOM CTH-490PK :: Pen & Touch Tablet

Item-No.: WACOM CTH-490PK
Colour:

€101,90




Intuos Photo Pen & Touch Small, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics tablet
    • Design
    • With touch and stylus
    • Resolution
    • 2540 lpi
    • Colour
    • Black
    • Apple
    • Compatible
  • Specials
    • Specification
    • Active area: 152 x 95 mm
  • Implementation
    • Keys
    • 4
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 210 mm
    • Depth
    • 169 mm
    • Height
    • 11 mm
Intuos Photo: Create Amazing Photos in a Snap
Your pictures tell a story. Make your story beautiful with Intuos Photo. Perfect your images for printing, push your creative boundaries, and share with friends and family.

Achieving Your Creative Dream. You’re Only An Intuos Away.
Unleash your creativity with the new Intuos. Whether your dream is starting your portfolio, racking up some ‘Likes’, or pushing the limits of creativity, Intuos has everything you need to make it happen.

Everything You Need In One Creative Box
Whatever your artistic ambitions, Intuos can take you there. Find everything you need to get started in one package. Each Wacom quality pen tablet comes with a free creative package that includes downloadable creative software, services, and online tutorials too.

Create Something Amazing
Intuos is a beautifully designed, easy to use pen tablet. Draw, sketch, paint, and edit with natural feel and movement. The pressure sensitive pen, responsive tablet, intuitive multi-touch gestures, and customizable ExpressKeys™ put a whole new digital toolbox at your fingertips.

Package content
  • Intuos tablet and pen

  • USB cable

  • Replacement nibs

  • Software download instructions and code (registration required)

  • Quick start guide

  • Installation CD


Free downloadable software included:
  • Mac: Macphun Creative Kit (Tonality Pro, Intensify Pro, Snapheal Prol, Noiseless Pro) & Corel AfterShot™ Pro.

  • Win: Corel PaintShop® Pro & Corel AfterShot Pro.



Manufacturer : WACOM
Factory number : CTH-490PK-S
Package weight : 0.661 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics tablet
    • Design
    • With touch and stylus
    • Resolution
    • 2540 lpi
    • Colour
    • Black
    • Apple
    • Compatible
  • Specials
    • Specification
    • Active area: 152 x 95 mm
  • Implementation
    • Keys
    • 4
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 210 mm
    • Depth
    • 169 mm
    • Height
    • 11 mm