Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZT-P10600A-10L :: Zotac GF GTX 1060, 6 GB, active


Zotac GeForce GTX 1060 Mini, 6GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 1x axial fan (90mm)
    • Chip clock
    • 1506 MHz
    • Chip Clock Boost
    • 1708 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 120 W (TPD)

The ZOTAC GeForce GTX 1060 6G has a base clock speed of 1506 MHz. GPU-Boost 3.0 allows this to be increased to a boost clock speed of 1708 MHz if required. A very short single-fan cooler design has been used to cool the graphics card.

Details:
Chip: GP106-400-A1 "Pascal"
Chip clock: 1506 MHz, boost: 1708 MHz
Memory: 6-GB GDDR5, 2000 MHz, 192 bit, 192 GB/s
Shader units/TMUs/ROPs: 1280/80/48
Processing power: 4372 GFLOPS (single), 137 GFLOPS (double)
Manufacturing: 16 nm
Power consumption: 120 W (TDP), not specified (idle)
DirectX: 12.0 (feature level 12-1)
OpenGL: 4.5
OpenCL: 1.2
Vulkan: 1.0
Shader model: 5.0
Interface: PCIe 3.0 x16
Total height: dual slot
Cooling: 1x axial fan (90 mm)
Connections: DVI, HDMI, 3x DisplayPort
External power supply: 1x 6-pin PCIe
Dimensions: 174x111 mm
Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR-ready, HDCP 2.2, zero fan mode



Manufacturer : ZOTAC
Factory number : ZT-P10600A-10L
Package weight : 0.864 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 1x axial fan (90mm)
    • Chip clock
    • 1506 MHz
    • Chip Clock Boost
    • 1708 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 120 W (TPD)
Datasheet/manual