Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI V330-001R :: MSI GF GTX 1070 Gaming X — 8 GB — active


MSI GeForce GTX 1070 Gaming X 8G, 8GB GDDR5

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fan (100 mm)
    • Chip clock
    • 1607 MHz
    • Chip Clock Boost
    • 1797 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 150 W (TPD)

The air-cooled, top-of-the-range MSI GeForce GTX 1070 GAMING X 8G boasts an enhanced clock speed of 1607 Mhz (1797 Mhz using the boost clock) and a memory clock speed of 8108 MHz (8-GB GDDR5). These high speeds are made possible thanks to features such as the MSI-optimised Twin Frozr VI cooling concept, which uses durable Torx 2.0 fans mounted on ball bearings. Twin Frozr VI generates 22 percent more air flow than its multi-award-winning predecessor generation — while also producing approximately 40 percent less noise. These enhancements not only guarantee an all-round pleasant gaming experience but also allow for sufficient overclocking potential. In 2D mode or for casual gaming, the Zero Frozr function enables complete silence in low-load situations by activating the fans only when a minimum temperature of 60°C has been reached. In addition to the new fan concept, the MSI GeForce GTX 1070 GAMING X 8G is also equipped with a cooling backplate—which also helps to protect against bending—as well as an additional micro-fin PWM heatsink. The 10-phase PWM design featuring high-quality Military Class 4 components (Hi-c CAPs, super-ferrite chokes and Japanese solid caps) rounds off the package and provides additional power reserves and a long service life. Thanks to the MSI gaming app, various LED effects can also be selected for the illuminated dragon logo. Furthermore, the new VR Ready function sets all components to high-performance mode with a single click and ends all unessential applications.

Details:
  • Chip: GP104-200-A1 "Pascal"

  • Chip clock: 1607 MHz, boost: 1797 MHz

  • Memory: 8-GB GDDR5, 2000 MHz, 256-bit, 256 GB/s

  • Shader units/TMUs/ROPs: 1920/120/64

  • Computing performance: 6171 GFLOPS (single), 193 GFLOPS (double)

  • Manufacturing: 16 nm

  • Power consumption: 150 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-1)

  • OpenGL: 4.5

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 2x axial fans (100 mm)

  • Connections: DVI, HDMI 2.0b, 3x DisplayPort 1.4

  • External power supply: 1x 8-pin PCIe, 1x 6-pin PCIe

  • Dimensions: 279x140x42 mm

  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR Ready, 2-way SLI (HB bridge), HDCP 2.2, zero-fan mode (up to 60°C), backplate, LED lighting (RGB), factory overclocked




Manufacturer : MSI
Factory number : V330-001R
Package weight : 1.693 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fan (100 mm)
    • Chip clock
    • 1607 MHz
    • Chip Clock Boost
    • 1797 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 150 W (TPD)
Datasheet/manual