Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI V328-001R :: MSI GF GTX 1060 Gaming X — 6 GB — active


MSI GeForce GTX 1060 6GB Gaming X 6G, 6GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fan (100 mm)
    • Chip clock
    • 1594 MHz
    • Chip Clock Boost
    • 1809 MHz
    • Memory time
    • 2025
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 120 W (TPD)

The ultimate PC gaming platform
Get ready with GeForce® GTX.
GeForce® GTX delivers the very best performance combined with state of the art technology (NVIDIA GameWorks™) in an optimum gaming environment (GeForce Experience™).

VR ready
Discover the next generation in VR performance, the lowest latency and plug-and-play compatibility with leading headsets – supported by NVIDIA VRWorks™ technologies. VR audio, physics and haptics allow you to hear and feel every single moment.

Latest gaming technologies
Pascal GPUs have been designed to meet the requirements of modern displays, including VR, UHD and multi-monitor setups. NVIDIA GameWorks™ provides exceptionally fluid and breathtaking game play. A 360° image capture feature is included.

Performance
Pascal-powered graphics cards give you incredible performance and energy efficiency. Thanks to the ultra-fast FinFET and DirectX™ 12 support, you will enjoy the fastest, most fluid and most economical gaming experience.

Details:
  • Chip: GP106-400-A1 Pascal

  • Chip clock: 1594 MHz, boost: 1809 MHz

  • Memory: 6 GB GDDR5, 2025 MHz, 192 bit, 194 GB/s

  • Shader units/TMUs/ROPs: 1280/80/48

  • Computing performance: 4631 GFLOPS (single), 145 GFLOPS (double)

  • Process: 16 nm

  • Power consumption: 120 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-1)

  • OpenGL: 4.5

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 2x axial fans (100 mm)

  • Connections: DVI, HDMI, 3x DisplayPort

  • External power supply: 1x 8-pin PCIe

  • Dimensions: 277x140x39 mm

  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR Ready, HDCP 2.2, zero-fan mode (up to 60°C), backplate, LED lighting (RGB), factory overclocked




Manufacturer : MSI
Factory number : V328-001R
Package weight : 1.625 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fan (100 mm)
    • Chip clock
    • 1594 MHz
    • Chip Clock Boost
    • 1809 MHz
    • Memory time
    • 2025
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 120 W (TPD)
Datasheet/manual