Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GV-N1080G1-8GD :: Gigabyte GF GTX 1080 OC — 8 GB — active


Gigabyte GeForce GTX 1080 G1 Gaming, 8GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5X
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 3x axial fan (90 mm)
    • Chip clock
    • 1721 MHz
    • Chip Clock Boost
    • 1860 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 180 W (TPD)

The Gigabyte GeForce GTX 1080 G1 Gaming has a base clock speed of 1695 MHz in “gaming mode”. GPU-Boost 3.0 enables this to be increased to a boost clock speed of 1835 MHz if required. The XTREME software can be used to switch the Gigabyte GeForce GTX 1080 G1 Gaming to "OC" mode. OC mode increases the base clock speed to 1721 MHz and the boost clock speed to 1860 MHz. The third mode available is an eco mode.
The graphics card is cooled by a semi-passive WindForce 3X fan design from Gigabyte. It consists of three heat pipes, two large aluminium-fin cooling blocks and three large fans. The special triangle fan edge design of the fan blades provides air flow that is up to 23% better than conventional fans. The Windforce 3X cooler features lettering illuminated by RGB-LED and a solid backplate to increase PCB stability.

Details:
  • Chip: GP104-400-A1 Pascal

  • Chip clock: 1721 MHz, boost: 1860 MHz

  • Memory: 8 GB GDDR5X, 1250 MHz, 256 bit, 320 GB/s

  • Shader units/TMUs/ROPs: 2560/160/64

  • Computing performance: 8812 GFLOPS (single), 275 GFLOPS (double)

  • Manufacturing: 16 nm

  • Power consumption: 180 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-1)

  • OpenGL: 4.5

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 3x axial fans (90 mm)

  • Connections: DVI, HDMI, 3x DisplayPort

  • External power supply: 1x 8-pin PCIe

  • Dimensions: 280x114x42mm

  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR Ready, 2-way SLI (HB bridge), HDCP 2.2, zero-fan mode, backplate, LED lighting (RGB), factory overclocked




Manufacturer : GIGABYTE
Factory number : GV-N1080G1 GAMING-8GD
Package weight : 1.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5X
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 3x axial fan (90 mm)
    • Chip clock
    • 1721 MHz
    • Chip Clock Boost
    • 1860 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 180 W (TPD)
Datasheet/manual