Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GA-N1070G1-G-8GD :: Gigabyte GF GTX 1070 Gaming - 8 GB - active


Gigabyte GeForce GTX 1070 G1 Gaming, 8GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 3x axial fan (90 mm)
    • Chip clock
    • 1620 MHz
    • Chip Clock Boost
    • 1822 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 150 W (TPD)
Features
  • Power by GeForce® GTX 1070
  • Integrated with 8GB GDDR5 256bit memory
  • WINDFORCE 3X with Blade Fan Design
  • Support up to 8K display @60Hz (requires 2*DP1.3 connectors)
  • 16.8M Customizable Color RGB Lighting


Core
  • Boost: 1822 MHz/ Base: 1620 MHz in OC Mode
  • Boost: 1784 MHz/ Base: 1594 MHz in Gaming Mode


The WINDFORCE 3X cooling system features 2 pure copper composite heat-pipes, special fin architecture, unique blade fan design, together delivering an effective heat dissipation capacity for higher performance at lower temperatures.



Manufacturer : GIGABYTE
Factory number : GV-N1070G1 GAMING-8GD
Package weight : 1.494 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 3x axial fan (90 mm)
    • Chip clock
    • 1620 MHz
    • Chip Clock Boost
    • 1822 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 3x
  • Electrical values
    • Power consumption
    • 150 W (TPD)
Datasheet/manual