Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV0AH1 :: ASUS Radeon RX 560 - 4 GB


ROG-STRIX-RX560-4G-GAMING

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon RX 560
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (80 mm)
    • Chip clock
    • 1175 MHz
    • Chip Clock Boost
    • 1285 MHz
    • Memory time
    • 1750
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 80 W (TPD)
ROG Strix Radeon RX 560 4GB GDDR5 with Aura Sync RGB for best eSports & 1080p gaming

  • DirectCU II with Patented Wing-Blade 0dB Fan Design delivers maximum air flow with 30% cooler and 3X quieter performance.
  • IP5X-Certified Fans are dust resistant and longer fan lifespan.
  • ASUS FanConnect II equips with hybrid controlled fan header for optimal system cooling.
  • Industry-Only Auto-Extreme Technology with Super Alloy Power II delivers premium quality and best reliability.
  • Aura RGB Lighting to express personalized gaming style.
  • GPU Tweak II with XSplit Gamecaster provides intuitive performance tweaking and lets you stream your gameplay instantly.


Details:
  • Chip: Polaris 21 XT (Baffin XT) "GCN Gen4"
  • Chip clock: 1175MHz, Boost: 1285MHz (OC Mode)
  • Memory: 4GB GDDR5, 1750MHz, 128bit, 112GB/s
  • Shader Units/TMUs/ROPs: 1024/64/16
  • computing power: 2632GFLOPS (Single), 164GFLOPS (Double)
  • Manufacturing process: 14nm
  • Power consumption: 80W (TDP), not specified (idle), 3W (ZeroCore-Power)
  • DirectX: 12.0 o OpenGL: 4.5
  • OpenCL: 2.0
  • Vulkan: 1.0
  • Shader model: 5.0
  • Interface: PCIe 3.0 x16
  • Total height: dual-slot
  • Cooling: 2x Axial-fan (80mm)
  • Connectors: 1x DVI, 1x HDMI 2.0b, 1x DisplayPort 1.4
  • external Power supply: 1x 6-Pin PCIe
  • Dimensions: 194x120x35mm
  • Special features: H.265 encode/decode, VP9 encode/decode, AMD FreeSync, AMD Trueaudio, AMD Eyefinity, 2-Way-CrossFireX, HDCP 2.2, Zero-Fan mode (up to 55°C), fan control (1x 4-Pin), LED lighting (RGB), boost clock overclocked (+28MHz)
  • Note: OC Mode unlockable via GPU Tweak II. Factory default clock: 1175MHz/1275MHz (Gaming Mode)



Manufacturer : ASUS
Factory number : 90YV0AH1-M0NA00
Package weight : 0.844 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon RX 560
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (80 mm)
    • Chip clock
    • 1175 MHz
    • Chip Clock Boost
    • 1285 MHz
    • Memory time
    • 1750
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Power consumption
    • 80 W (TPD)
Datasheet/manual