Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV09T1 :: ASUS GF GTX 1070 OC — 8 GB — active


ASUS DUAL-GTX1070-O8G

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (90 mm)
    • Chip clock
    • 1582 MHz
    • Chip Clock Boost
    • 1771 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 150 W (TPD)

ASUS Dual GeForce® GTX 1070 graphics card — optimal performance encapsulated.

  • A clock speed of 1771 MHz in OC mode ensures unparalleled performance and a unique gaming experience

  • Patented wing-blade fan ensures maximum air flow with 105% more air pressure

  • An excellent addition to ASUS X99-A II overview motherboards in terms of style and performance

  • Auto-Extreme Technology with Super Alloy Power II, in line with industrial standards, delivers premium quality and maximum reliability

  • VR-friendly HDMI ports for an immersive virtual reality experience

  • GPU Tweak II with XSplit Gamecaster provides intuitive performance tweaking and lets you live-stream your gameplay directly

  • NVIDIA ANSEL for a revolutionary new way to capture in-game screenshots

  • NVIDIA GameWorks™ provides an interactive and cinematic experience, as well as incredibly smooth gameplay


Details:
  • Chip: GP104-200-A1 Pascal

  • Chip clock: 1582 MHz, boost: 1771 MHz

  • Memory: 8 GB GDDR5, 2000 MHz, 256 bit, 256 GB/s

  • Shader units/TMUs/ROPs: 1920/120/64

  • Computing performance: 6075 GFLOPS (single), 190 GFLOPS (double)

  • Manufacturing: 16 nm

  • Power consumption: 150 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-1)

  • OpenGL: 4.5

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 2x axial fans (90 mm)

  • Connections: DVI, 2x HDMI 2.0b, 2x DisplayPort 1.4

  • External power supply: 1x 8-pin PCIe

  • Dimensions: 242x130x43 mm

  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR Ready, 2-way SLI (HB bridge), HDCP 2.2, factory overclocked




Manufacturer : ASUS
Factory number : 90YV09T1-M0NA00
Package weight : 1.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1070
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 2x axial fans (90 mm)
    • Chip clock
    • 1582 MHz
    • Chip Clock Boost
    • 1771 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 150 W (TPD)
Datasheet/manual