Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV09Q1 :: ASUS GF GTX 1060 — 6 GB — active


ASUS ROG STRIX-GTX1060-6G-GAMING

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 3x axial fan (90 mm)
    • Chip clock
    • 1506 MHz
    • Chip Clock Boost
    • 1708 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 120 W (TPD)

With Aura RGB Lighting, the ASUS ROG Strix GeForce® GTX 1060 overshadows the competition.

  • DirectCU III with patented wing-blade fan design for 30% cooler operation and three times quieter performance

  • ASUS FanConnect features four-pin, GPU-controlled headers that connect to the enclosure fans for optimum cooling performance

  • Auto-Extreme Technology with Super Alloy Power II, in line with industrial standards, delivers premium quality and maximum reliability

  • Aura RGB Lighting to express your own personalised gaming style

  • VR-friendly HDMI ports for an immersive virtual reality experience

  • GPU Tweak II with XSplit Gamecaster provides intuitive performance tweaking and lets you live-stream your gameplay directly

  • NVIDIA ANSEL for a revolutionary new way to capture in-game screenshots

  • NVIDIA GameWorks™ provides an interactive and cinematic experience, as well as incredibly smooth gameplay


Details:
  • Chip: GP106-400-A1 Pascal

  • Chip clock: 1506 MHz, boost: 1708 MHz

  • Memory: 6 GB GDDR5, 2000 MHz, 192 bit, 192 GB/s

  • Shader units/TMUs/ROPs: 1280/80/48

  • Computing performance: 3855 GFLOPS (single), 120 GFLOPS (double)

  • Manufacturing: 16 nm

  • Power consumption: 120 W (TDP), not specified (idle)

  • DirectX: 12.0 (feature level 12-1)

  • OpenGL: 4.5

  • OpenCL: 1.2

  • Vulkan: 1.0

  • Shader model: 5.0

  • Interface: PCIe 3.0 x16

  • Total height: dual slot

  • Cooling: 3x axial fans (90 mm)

  • Connections: DVI, 2x HDMI, 2x DisplayPort

  • External power supply: 1x 8-pin PCIe

  • Dimensions: 298 x 134 x 40 mm

  • Special features: H.265 encode/decode, NVIDIA G-Sync, NVIDIA VR-Ready, HDCP 2.2, zero-fan mode, backplate, fan controller (2x 4-pin), LED lighting (RGB)




Manufacturer : ASUS
Factory number : 90YV09Q1-M0NA00
Package weight : 1.773 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 3x axial fan (90 mm)
    • Chip clock
    • 1506 MHz
    • Chip Clock Boost
    • 1708 MHz
    • Memory time
    • 2000
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 120 W (TPD)
Datasheet/manual