Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV09Q0 :: ASUS GF GTX 1060 OC - 6 GB - active


ASUS ROG STRIX-GTX1060-O6G-GAMING

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 3x axial fan (90 mm)
    • Chip clock
    • 1645 MHz
    • Chip Clock Boost
    • 1873 MHz
    • Memory time
    • 2052
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 120 W (TPD)
ASUS ROG Strix GeForce® GTX 1060 outshines the competition with Aura RGB Lighting

  • 1873 MHz boost clock in OC mode for outstanding performance and gaming experience.
  • DirectCU III with Patented Wing-Blade Fans for 30% cooler and 3X quieter performance.
  • ASUS FanConnect features 4-pin GPU-controlled headers connected to system fans for optimal thermal performance.
  • Industry Only Auto-Extreme Technology with Super Alloy Power II delivers premium quality and best reliability.
  • Aura RGB Lighting to express personalized gaming style.
  • VR-friendly HDMI ports for immersive virtual reality experiences.
  • GPU Tweak II with Xsplit Gamecaster provides intuitive performance tweaking and lets you stream your gameplay instantly.
  • NVIDIA ANSEL for a revolutionary new way to capture in-game screenshots.
  • NVIDIA GameWorks™ provides an interactive and cinematic experience, as well as incredibly smooth gameplay.


OUTSHINE THE COMPETITION
ROG Strix GeForce® GTX 1060 gaming graphics cards are packed with exclusive ASUS technologies, including DirectCU III Technology with Patented Wing-Blade Fans for 30% cooler and 3X quieter performance, and Industry-only Auto-Extreme Technology for premium quality and the best reliability. Aura RGB Lighting enables a gaming system personalization and VR-friendly HDMI ports let gamers easily enjoy immersive virtual reality experiences. ROG Strix GeForce® GTX 1060 also has GPU Tweak II with XSplit Gamecaster that provides intuitive performance tweaking and instant gameplay streaming.



Manufacturer : ASUS
Factory number : 90YV09Q0-M0NA00
Package weight : 1.768 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1060
    • Assembly
    • Dual-slot
    • Memory
    • 6144 MB
    • Memory
    • GDDR5
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 3x axial fan (90 mm)
    • Chip clock
    • 1645 MHz
    • Chip Clock Boost
    • 1873 MHz
    • Memory time
    • 2052
  • Implementation
    • Memory controller
    • 192
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 120 W (TPD)
Datasheet/manual