Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV09M0 :: ASUS GF GTX 1080 - 8 GB - active


ASUS ROG Strix GeForce GTX 1080 OC, 8 GB GDDR5X

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5X
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 3x axial fan (90 mm)
    • Chip clock
    • 1784 MHz
    • Chip Clock Boost
    • 1936 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 180 W (TPD)
ASUS ROG Strix GeForce® GTX 1080 outshines the competition

  • 1936 MHz engine clock for outstanding performance and gaming experience.
  • DirectCU III with Patented Wing-Blade Fans delivers 30% cooler and 3X quieter performance.
  • ASUS FanConnect features 4-pin GPU-controlled headers connected to system fans for optimal thermal performance.
  • Industry Only Auto-Extreme Technology with Super Alloy Power II delivers premium quality and best reliability.
  • Aura RGB Lighting to express personalized gaming style.
  • VR-friendly HDMI ports for immersive virtual reality experiences.
  • GPU Tweak II with Xsplit Gamecaster provides intuitive performance tweaking and lets you stream your gameplay instantly.
  • NVIDIA ANSEL for a revolutionary new way to capture in-game screenshots.
  • NVIDIA GameWorks™ provides an interactive and cinematic experience, as well as incredibly smooth gameplay.


Details:
  • Chip: GP104-400-A1 "Pascal"
  • Chip clock: 1784MHz, Boost: 1936MHz
  • Memory: 8GB GDDR5X, 1250MHz, 256bit, 320GB/s
  • Shader Units/TMUs/ROPs: 2560/160/64
  • computing power: 9134GFLOPS (Single), 285GFLOPS (Double)
  • Manufacturing process: 16nm
  • Power consumption: not specified (TDP), not specified (idle)
  • DirectX: 12.0
  • OpenGL: 4.5
  • OpenCL: 1.2
  • Vulkan: 1.0
  • Shader model: 5.0
  • Interface: PCIe 3.0 x16
  • Total height: dual-slot
  • Cooling: 3x Axial-fan (90mm)
  • Connectors: DVI, 2x HDMI 2.0b, 2x DisplayPort 1.4
  • external Power supply: 1x 8-Pin PCIe, 1x 6-Pin PCIe
  • Dimensions: 298x134x40mm
  • Special features: NVIDIA G-Sync, NVIDIA VR-Ready, 2-Way SLI (HB-Bridge), HDCP 2.2, Zero-Fan mode, Backplate, fan control (2x 4-Pin), LED lighting (RGB), factory overclocked


ROG Strix GeForce® GTX 1080 gaming graphics cards are packed with exclusive ASUS technologies, including DirectCU III Technology with Patented Wing-Blade Fans for 30% cooler and 3X quieter performance, and Industry-only Auto-Extreme Technology for premium quality and the best reliability. Aura RGB Lighting enables a gaming system personalization and VR-friendly HDMI ports let gamers easily enjoy immersive virtual reality experiences. ROG Strix GeForce® GTX 1080 also has GPU Tweak II with XSplit Gamecaster that provides intuitive performance tweaking and instant gameplay streaming.



Manufacturer : ASUS
Factory number : 90YV09M0-M0NM00
Package weight : 1.811 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GTX 1080
    • Assembly
    • Dual-slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR5X
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe
  • Specials
    • Cooling
    • 3x axial fan (90 mm)
    • Chip clock
    • 1784 MHz
    • Chip Clock Boost
    • 1936 MHz
    • Memory time
    • 1250
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 1x
    • HDMI
    • 2x
    • Display port
    • 2x
  • Electrical values
    • Power consumption
    • 180 W (TPD)
Datasheet/manual