Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV06P0 :: ASUS GF GT730 - 2 GB - passive


ASUS GT730-SL-2GD3-BRK, 2GB

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 730
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Technology
    • Low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x8
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 902 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 900
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 38 W (TPD)
High performance graphics for everyone!

GT 730 is the fantastic new graphics card from ASUS. Engineered with a highly-efficient 0 dB thermal design, it dissipates heat in complete silence — making ASUS GT 730 the perfect choice for your slimline home-theatre PC (HTPC) build. Advanced EMI shielding reduces electromagnetic interference by up to 66% for a stable signal, pin-sharp images and safer and healthier computing. Users who love to customise can enjoy the integrated GPU Tweak software, enabling them to control video memory, voltages and cooling fans and even stream live gameplay in real time!

Details:
• Chip: GK208-301-A1 "Kepler"
• Chip clock: 902 MHz, boost: N/A
• Memory: 2GB DDR3, 900 MHz, 64 bit, 14.4 GB/s
• Shader units/TMUs/ROPs: 384/16/8
• Processing power: 693GFLOPS (single), 58GFLOPS (double)
• Process technology: 28 nm
• Power consumption: 23 W (TDP), not specified (idle)
• DirectX: 11.0
• OpenGL: 4.4
• OpenCL: 1.1
• Shader model: 5.0
• Interface: PCIe 2.0
• Design: Dual-slot
• Cooling: passive
• Connections: VGA, DVI, HDMI
• External power supply: N/A
• Dimensions: 137 x 69 x 30 mm
• Special features: low profile



Manufacturer : ASUS
Factory number : 90YV06P0-M0NA00
Package weight : 0.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 730
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Technology
    • Low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x8
    • Power connection
    • Not required
  • Specials
    • Cooling
    • Passive
    • Chip clock
    • 902 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 900
  • Implementation
    • Memory controller
    • 64
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 38 W (TPD)
Datasheet/manual