Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV06M0 :: ASUS GF GT730 - 4 GB - active


ASUS GT730-4GD3, 4GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 730
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 1x axial fan (80 mm)
    • Chip clock
    • 700 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 550
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 49 W (TPD)

Upgrade to the new discrete NVIDIA GeForce GT 730 graphics card and experience extremely quick internet and astonishingly fast photo and video editing. In addition, the GT 730 graphics card enables up to 3x higher gaming performance than integrated graphics solutions and is the ultimate in reliability and stability with GeForce Experience.

Details:
• Chip: GF108-400-A1 "Fermi"
• Chip clock: 700 MHz, boost: N/A
• Memory: 4GB DDR3, 550MHz, 128bit, 17.6GB/s
• Shader units/TMUs/ROPs: 96/16/4
• Processing power: 269GFLOPS (single), 22GFLOPS (double)
• Process technology: 28 nm
• Power consumption: 49 W (TDP), not specified (idle)
• DirectX: 11.0
• OpenGL: 4.4
• OpenCL: 1.1
• Shader model: 5.0
• Interface: PCIe 2.0 x16
• Design: Dual-slot
• Cooling: 1x axial fan (80 mm)
• Connections: VGA, DVI, HDMI
• External power supply: N/A
• Dimensions: 193 x 130 x 30 mm



Manufacturer : ASUS
Factory number : 90YV06M0-M0NA00
Package weight : 0.732 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 730
    • Assembly
    • Dual-slot
    • Memory
    • 4096 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 1x axial fan (80 mm)
    • Chip clock
    • 700 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 550
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 49 W (TPD)
Datasheet/manual