Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV06K0 :: ASUS GF GT730 - 2 GB - active


ASUS GT730-2GD3, GeForce GT 730, 2GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 730
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 1x axial fan (80 mm)
    • Chip clock
    • 700 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 800
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 49 W (TPD)

Super cool for outstanding performance

GT 730 is the new, impressive graphics card in the upper mid-range from ASUS! Equipped with the GeForce GT 730 graphics processing unit (GPU), the ASUS GT730-2GD3 includes some brilliant technologies that you can get only from ASUS. The graphics card features a dust-repellent fan for a 25% longer life span and exclusive Super Alloy Power components for superior stability. ASUS GT730-2GD3 also comes with the easy-to-use tuning tool GPU Tweak. Use this to squeeze every last drop of performance out of the card and then stream your optimised on-screen action over the internet in real time!

Highlights:
• Dust-resistant fan design — up to 25% longer service life
• Thanks to specially formulated alloy for power supply components cards run up to 15% faster and last 2.5 times longer than reference designs
• With the GPU Tweak Utility, users can modify and optimise the clock rates, voltages and fan performance via an intuitive interface
• GPU Tweak Streaming: share on-screen action in real time so others can watch live as games are played

Details:
• Chip: GF108-400-A1 "Fermi"
• Chip clock: 700 MHz, boost: N/A
• Memory: 2GB DDR3, 800MHz, 128bit, 25.6GB/s
• Shader units/TMUs/ROPs: 96/16/4
• Processing power: 269GFLOPS (single), 22GFLOPS (double)
• Process technology: 28 nm
• Power consumption: 49 W (TDP), not specified (idle)
• DirectX: 11.0
• OpenGL: 4.4
• OpenCL: 1.1
• Shader model: 5.0
• Interface: PCIe 2.0 x16
• Design: Dual-slot
• Cooling: 1x axial fan (80 mm)
• Connections: VGA, DVI, HDMI
• External power supply: N/A
• Dimensions: 163 x 111 x 35 mm



Manufacturer : ASUS
Factory number : 90YV06K0-M0NA00
Package weight : 0.734 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • GeForce GT 730
    • Assembly
    • Dual-slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 2.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 1x axial fan (80 mm)
    • Chip clock
    • 700 MHz
    • Chip Clock Boost
    • -- MHz
    • Memory time
    • 800
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 49 W (TPD)
Datasheet/manual