Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90YV04T0 :: ASUS Radeon R7 240 - 2 GB - active


ASUS R7240-2GD3-L, Radeon R7 240, 2GB DDR3

  • Product Description
  • Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R7 240
    • Assembly
    • Single Slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 1x axial fan (40mm)
    • Chip clock
    • 730 MHz
    • Chip Clock Boost
    • 780 MHz
    • Memory time
    • 900
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 50 W (TPD)

The Asus R7 240-2GD3-L uses AMD’s Radeon R7 240 graphics processing unit. The graphic chip has 320 stream processors and runs at a boost clock speed of 780 MHz. The ASUS R7 240-2DG3-L is equipped with a 2 GB DDR3 memory connected via a 128-bit interface. Support also for latest features such as DirectX 11.1, OpenGL 4.3, ATI Avivo HD video, ATI stream, CrossFireX for up to two GPUs and ATI Eyefinity multi-display technology.

Details:
• Chip: Oland Pro (128bit) (GCN 1.0)
• Chip clock: 730 MHz, boost: 780 MHz
• Memory: 2GB DDR3, 900MHz, 128bit, 28.8GB/s
• Shader units/TMUs/ROPs: 320/20/8
• Processing power: 467GFLOPS (single), 117GFLOPS (double)
• Process technology: 28 nm
• Power consumption: 50 W (TDP), not specified (idle), 3 W (ZeroCore Power)
• DirectX: 11.2
• OpenGL: 4.3
• OpenCL: 1.2
• Shader model: 5.0
• Interface: PCIe 3.0 x16
• Design: Single slot
• Cooling: 1x axial fan (40 mm)
• Connections: VGA, DVI, HDMI
• External power supply: N/A
• Dimensions: 159 x 111 x 20 mm
• Features: AMD Eyefinity, integrated 7.1 HD audio controller, supports 2-way CrossFireX, low profile



Manufacturer : ASUS
Factory number : 90YV04T0-M0NA00
Package weight : 0.389 kg
RoHS : conform
Technical information
  • General
    • Type
    • Graphics card
    • Chip set
    • Radeon R7 240
    • Assembly
    • Single Slot
    • Memory
    • 2048 MB
    • Memory
    • DDR3
    • Technology
    • Optional low profile
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • Not required
  • Specials
    • Cooling
    • 1x axial fan (40mm)
    • Chip clock
    • 730 MHz
    • Chip Clock Boost
    • 780 MHz
    • Memory time
    • 900
  • Implementation
    • Memory controller
    • 128
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
    • Display port
    • 0x
  • Electrical values
    • Power consumption
    • 50 W (TPD)
Datasheet/manual