Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS SE30-9 :: Leather glove, size 10

Item-No.: TS SE30-9
€5,35
Category of goods: 1 = discountable

TS SE30-9

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Material
    • Leather
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 388

Universal work glove with high wearing comfort for indoor
and outdoor use.

Material: 1.3 mm quality cow grain leather, double-stitch, lined,
canvas sleeve, length 28 cm, tested for harmful substances, finger mobility: LS 5

Size 10

EN420:2003: General requirements for gloves

EN388:2003: Gloves for protection against mechanical hazards (protection levels achieved on the palm)

3 - Abrasion resistance (0 to 4)
2 - Resistance against cuts (0 to 5)
3 - Tear resistance (0 to 4)
2 - Puncture resistance (0 to 4)



Package weight : 0.188 kg
Technical information
  • General
    • Type
    • Work gloves
    • Material
    • Leather
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 388
Datasheet/manual