Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAXX GRIP GR9 :: MAXX Grip Lite 50-245, Gr.9

Item-No.: MAXX GRIP GR9
€2,40
Category of goods: 1 = discountable

MAXX GRIP GR9

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Material
    • Nylon, elastane, nitrile foam
    • Assembly
    • With nitrile
    • Model
    • Maxx Grip
  • Measures
    • Size
    • 9
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 388
characteristics
  • Maxx -Grip Lite 50-245
  • thin , seamless , flexible nylon carrier
  • Palm latex coated
  • good touch
  • Color: Brown / Black
  • according to the standards : EN 420 / EN 388 ( 3131 )



Manufacturer : MAJESTIC
Factory number : 1.50.245.00
Package weight : 0.058 kg
Technical information
  • General
    • Type
    • Work gloves
    • Material
    • Nylon, elastane, nitrile foam
    • Assembly
    • With nitrile
    • Model
    • Maxx Grip
  • Measures
    • Size
    • 9
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 388
Datasheet/manual