Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAXX GRAB GR10 :: Maxx Grab 47-270, Gr.10

Item-No.: MAXX GRAB GR10
€3,99
Category of goods: 1 = discountable

MAXX GRAB GR10

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Design
    • Winter gloves
    • Material
    • Nitrile, nylon, elastane
    • Assembly
    • With nitrile
    • Model
    • Maxx Grab
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 388
Maxx Grab 14727000
  • nylon/elstene liner
  • rubber latex coated palm, giving the gloves excellent grip even in the presence of liquids, oils and/or grease, they offer the flexibility and softness
  • the seamless yarn fabrication, the anatomic shape gives the hand a
  • greater feeling of comfort and reduces fatigue
  • no stitching at stress points to safeguard the skin from irritation and the gloves from premature tearing




Manufacturer : MAJESTIC
Factory number : 1.47.270.00
Package weight : 0.12 kg
Technical information
  • General
    • Type
    • Work gloves
    • Design
    • Winter gloves
    • Material
    • Nitrile, nylon, elastane
    • Assembly
    • With nitrile
    • Model
    • Maxx Grab
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 388
Datasheet/manual