Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M-SAFE GR7 :: M-Safe Nitrile microfoam 14-690, Gr.7


M-SAFE GR7

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Assembly
    • With nitrile
    • Model
    • M-Safe
  • Measures
    • Size
    • 7
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 388
M-Safe Nitrile microfoam 11469000
  • super light foam coating for the ultimate in flexibility and dexterity
  • breathable coating keeps hands cool and dry
  • darker colours designed to stay "cleaner longer"
  • ultra thin yet still retain excellent levels of mechanical protection
  • good dry grip




Manufacturer : MAJESTIC
Factory number : 1.14.690
Package weight : 0.042 kg
Technical information
  • General
    • Type
    • Work gloves
    • Assembly
    • With nitrile
    • Model
    • M-Safe
  • Measures
    • Size
    • 7
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 388
Datasheet/manual