Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M-LITE GR7 :: M-Lite Nitrile 50-002, Gr.7

Item-No.: M-LITE GR7
€1,25
Category of goods: 1 = discountable

M-LITE GR7

  • Product Description
  • Technical information
  • General
    • Type
    • Glove
    • Material
    • Nitril
    • Assembly
    • Knitted cuff
    • Model
    • M-Lite
  • Measures
    • Size
    • 7
  • Packaging
    • Packaging
    • 1 pair
NBR M-Lite, knit wrist, yellow 15000200
  • NBR coating on polyester glove
  • uperior resistance to abrasion, cutting and tearing
  • excellent finger sensitivity and anti-slip
  • versatile application




Manufacturer : MAJESTIC
Factory number : 1.50.002
Package weight : 0.05 kg
Technical information
  • General
    • Type
    • Glove
    • Material
    • Nitril
    • Assembly
    • Knitted cuff
    • Model
    • M-Lite
  • Measures
    • Size
    • 7
  • Packaging
    • Packaging
    • 1 pair
Datasheet/manual