Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 65 42 :: Electricians’ Gloves

Item-No.: KN 98 65 42
€49,80
Category of goods: 1 = discountable

Elektrikerhandschuhe Gr.11, Klasse 0

  • Product Description
  • Technical information
  • General
    • Type
    • Electrician's gloves
  • Measures
    • Size
    • 11
  • Implementation
    • Protection class
    • 0
  • Electrical values
    • Approval
    • IEC 60903 DIN EN 60903
Electricians’ Gloves

for added protection when working live or close to live parts
classification: 0




Manufacturer : KNIPEX
Factory number : 98 65 42
Package weight : 0.312 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrician's gloves
  • Measures
    • Size
    • 11
  • Implementation
    • Protection class
    • 0
  • Electrical values
    • Approval
    • IEC 60903 DIN EN 60903
Datasheet/manual