Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 98 65 40 :: Electrician's gloves, size 9

Item-No.: KN 98 65 40
€49,80
Category of goods: 1 = discountable

KN 98 65 40

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Design
    • Electrician
  • Measures
    • Size
    • 9
  • Specials
    • Specification
    • VDE - 1000 V
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 60903

Electrician's gloves according to DIN-EN 60903.
Protection when touching
live parts.
Size 9.
VDE-tested 1000 V.



Manufacturer : KNIPEX
Factory number : 98 65 40
Package weight : 0.244 kg
Technical information
  • General
    • Type
    • Work gloves
    • Design
    • Electrician
  • Measures
    • Size
    • 9
  • Specials
    • Specification
    • VDE - 1000 V
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 60903
Datasheet/manual