Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HS DIN 374 :: Chemicals, protective gloves, green

Item-No.: HS DIN 374
€7,85
Category of goods: 1 = discountable

HS DIN 374

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Design
    • Protection against chemicals
  • Specials
    • Specification
    • Protection against chemicals
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 374

Green chemical protective gloves in accordance with DIN EN 374 (1-3) DIN 388

Size 10, length 28 cm



Package weight : 0.176 kg
Technical information
  • General
    • Type
    • Work gloves
    • Design
    • Protection against chemicals
  • Specials
    • Specification
    • Protection against chemicals
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 374
Datasheet/manual