Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HASE 50880 9 SET :: 12 pair knitted cotton gloves, Metz

Item-No.: HASE 50880 9 SET
€7,70
Category of goods: 1 = discountable

HASE 50880 9 SET

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Design
    • Cotton
  • Measures
    • Size
    • 9
  • Packaging
    • Packaging
    • 1 bundle (12 pieces)

Universal 5-finger work glove liners with high wearing comfort

1 Bundle = 12 pairs of gloves

Material: BW jersey, white bleached Schichtel

One size fits all, 6-13
Length: approx. 24 cm
Colour: white

Insulating against cold
Good gripping
Ergonomic fit

DIN EN420:210



Manufacturer : HASE LEDERFABRIK
Factory number : 508800
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work gloves
    • Design
    • Cotton
  • Measures
    • Size
    • 9
  • Packaging
    • Packaging
    • 1 bundle (12 pieces)
Datasheet/manual