Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HASE 508160 10 :: Assembly gloves, padua aqua, size 10

Item-No.: HASE 508160 10
€2,80
Category of goods: 1 = discountable

HASE 508160 10

  • Product Description
  • Technical information
  • General
    • Type
    • Assembly glove
    • Design
    • Nylon, PU
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair
Assembly gloves offering a high level of comfort.

Material: 1.0 mm nylon fabric (100%)
Palms and fingertips coated with water-based PU foam
DMF tested
Tested for harmful products
Length: 25 cm
Colour: grey/black



Manufacturer : HASE LEDERFABRIK
Factory number : 508160 GR10
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assembly glove
    • Design
    • Nylon, PU
  • Measures
    • Size
    • 10
  • Packaging
    • Packaging
    • 1 pair
Datasheet/manual