Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13080 :: Avit latex gloves - box of 100

Item-No.: AVIT 13080
€8,99
Category of goods: 1 = discountable

AVIT 13080

  • Product Description
  • Technical information
  • General
    • Type
    • Disposable gloves
    • Design
    • Latex
  • Measures
    • Size
    • L
  • Packaging
    • Packaging
    • 100 pieces

• Latex for increased protection and good sense of touch
• Powdered - for easier donning
• Gloves can be worn on left or right hands
• Roll cuffs - reduces the risk of tearing

• Size: L
• In line with standards: EN420, EN388 & EN374-2



Manufacturer : AVIT
Factory number : AV13080
Package weight : 0.603 kg
RoHS : conform
Technical information
  • General
    • Type
    • Disposable gloves
    • Design
    • Latex
  • Measures
    • Size
    • L
  • Packaging
    • Packaging
    • 100 pieces
Datasheet/manual