Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13077 :: Latex-coated gloves, XL, EN420; EN388

Item-No.: AVIT 13077
€2,20
Category of goods: 1 = discountable

AVIT 13077

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Design
    • With latex
  • Measures
    • Size
    • XL
  • Packaging
    • Packaging
    • 1 pair

Work gloves, latex-coated

• Nylon gloves
• Seamless
• Latex coating on palm and fingers
• Abrasion-resistant
• Size: XL (size 10)
• In line with standards: EN388 & EN420 class II



Manufacturer : AVIT
Factory number : AV13077
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work gloves
    • Design
    • With latex
  • Measures
    • Size
    • XL
  • Packaging
    • Packaging
    • 1 pair
Datasheet/manual