Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13073 :: Gloves, nitril coated, XL, EN420 ;EN388

Item-No.: AVIT 13073
€1,80
Category of goods: 1 = discountable

AVIT 13073

  • Product Description
  • Technical information
  • General
    • Type
    • Work gloves
    • Material
    • Nylon
    • Assembly
    • With nitrile
  • Measures
    • Size
    • XL
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 388
Work gloves, nitride coated

• Nylon gloves
• Seamless
• Nitride coating on palm and fingers
• Abrasion-resistant
• Excellent grip when handling dry materials
• Resistant to liquids, oil and grease
• Size: XL (size 10)
• In accordance with standards: EN388 & EN420 Class II



Manufacturer : AVIT
Factory number : AV13073
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work gloves
    • Material
    • Nylon
    • Assembly
    • With nitrile
  • Measures
    • Size
    • XL
  • Packaging
    • Packaging
    • 1 pair
  • Electrical values
    • Approval
    • DIN EN 388
Datasheet/manual